Reference Only
BM2P209TF-E2
AC/DC Converters CONVERTER IC BUILT-IN SWITCHI
Datasheet
BM2P209TF-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Supply Voltage - Min | 10.6 V | |
| Supply Voltage - Max | 21.62 V | |
| Topology | PWM | |
| Technology | Si | |
| Switching Frequency | 100 kHz | |
| Duty Cycle - Max | 84 % | |
| Operating Supply Current | 850 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Development Kit | BM2P209TF-EVK-001 | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | DC/DC Converter IC with Integrated Switching MOSFET | |
| Part # Aliases | BM2P209TF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $2,300.00 |
Need more?
Sign in to add projects and notes