Reference Only

BM2P161X-Z

AC/DC Converters CONVERTER IC WITH BUILT-IN SWI

Manufacturer:

Mfr Part:
BM2P161X-Z

TTI Part:
BM2P161X-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseDIP-7
Input / Supply Voltage - Min12 V
Input / Supply Voltage - Max18.14 V
TopologyPWM
TechnologySi
Switching Frequency65 kHz
Duty Cycle - Max45 %
Operating Supply Current850 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
IsolationNon-Isolated
Number of Outputs1 Output
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeDC/DC Converter IC with Integrated Switching MOSFET

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.51$3,020.00
Need more?

My Notes

Sign into see notes.