Reference Only
BM2P134QF-E2
DC/DC Converters - SMD DC/DC CONVERTER
Datasheet
BM2P134QF-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 10.6 V | |
| Input Voltage - Max | 14.05 V | |
| Package / Case | SOP-8 | |
| Length | 5 mm (0.197 in) | |
| Width | 4.4 mm (0.173 in) | |
| Height | 1.61 mm (0.063 in) | |
| Industry | Industrial | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 10.6 V | |
| Input Voltage - Max | 14.05 V | |
| Package / Case | SOP-8 | |
| Length | 5 mm (0.197 in) | |
| Width | 4.4 mm (0.173 in) | |
| Height | 1.61 mm (0.063 in) | |
| Industry | Industrial | |
| Input Voltage | 10.6 V to 14.05 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | BM2P134QF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $2,875.00 |
Need more?
My Notes
Sign into see notes.