Reference Only

BM2P134H-Z

DC/DC Converters - Through Hole DIP7AK IC CONVERTER

Manufacturer:

Mfr Part:
BM2P134H-Z

TTI Part:
BM2P134H-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Input Voltage - Min10.9 V
Input Voltage - Max30 V
Package / CaseDIP-7AK
Length9.27 mm (0.365 in)
Width6.35 mm (0.25 in)
Height5.33 mm (0.21 in)
IndustryIndustrial
ApplicationHousehold Electrical Appliances
Dimensions9.27 mm x 6.35 mm x 8.63 mm
Input Voltage10.9 V to 30 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeAC/DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.20$2,400.00
Need more?

My Notes

Sign into see notes.