Reference Only

BM2P10A1J-Z

AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC

Manufacturer:

Mfr Part:
BM2P10A1J-Z

TTI Part:
BM2P10A1J-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseDIP-7
Output Power35 W
Supply Voltage - Min8.9 V
Supply Voltage - Max26 V
TopologyFlyback
Switching Frequency100 kHz
Operating Supply Current900 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Number of Outputs1 Output
Pin Count7
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypePWM-Type DC/DC Converter
Part # AliasesBM2P10A1J

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.26$2,520.00
Need more?
Sign in to add projects and notes