Reference Only

BM2P101H-Z

AC/DC Converters DIP7 650V PWM CONVERTE

Manufacturer:

Mfr Part:
BM2P101H-Z

TTI Part:
BM2P101H-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseDIP-7
Supply Voltage - Min10.9 V
Supply Voltage - Max30 V
TopologyFlyback
TechnologySi
Switching Frequency100 kHz
Duty Cycle - Max82 %
Operating Supply Current1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
IsolationIsolated/Non-Isolated
Number of Outputs1 Output
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypePWM Type DC/DC Converter IC With Integrated Switching MOSFET

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.40$2,800.00
Need more?
Sign in to add projects and notes