Reference Only
BM2P060MF-ZE2
AC/DC Converters PWM TYPE DC/DC CON
Datasheet
BM2P060MF-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-20 | |
| Supply Voltage - Min | 1 V | |
| Supply Voltage - Max | 60 V | |
| Topology | Flyback | |
| Technology | Si | |
| Switching Frequency | 70 kHz | |
| Operating Supply Current | 1.4 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Development Kit | BM2P060MF-EVK-001 | |
| Isolation | Isolated | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 1 Output | |
| Pin Count | 20 | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | PWM Type DC/DC Converter IC With Integrated Switching MOSFET | |
| Part # Aliases | BM2P060MF-Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $3,570.00 |
Need more?
Sign in to add projects and notes