Reference Only

BM2LE250FJ-CE2

Power Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC

Manufacturer:

Mfr Part:
BM2LE250FJ-CE2

TTI Part:
BM2LE250FJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side Switch
Number of Outputs2 Output
Output Current3 A
Current Limit4.3 A
On Resistance - Max325 mOhms
On Time - Max90 us
Off Time - Max130 us
Operating Supply Voltage3 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
Product TypePower Switch ICs - Power Distribution
ProductSwitch ICs
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Part # AliasesBM2LE250FJ-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.516$1,290.00
Need more?

My Notes

Sign into see notes.