Reference Only
BM1Z012FJ-E2
Power Management Specialized - PMIC AC VOLT ZERO CROSS DETECT IC
Datasheet
BM1Z012FJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Analog | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J7S | |
| Input Voltage - Max | 28 V | |
| Input Voltage - Min | 10 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Input Current | 160 uA | |
| Packaging | Reel | |
| Application | Household Appliances | |
| Input Voltage Range | 10 V to 28 V | |
| Operating Supply Current | 160 uA | |
| Operating Supply Voltage | 10 V to 28 V | |
| Pd - Power Dissipation | 830 mW | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Detection ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM1Z012FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $2,375.00 | |
| $0.94 | $4,700.00 | |
| $0.93 | $6,975.00 |
Need more?
My Notes
Sign into see notes.