Reference Only

BM1R00146F-E2

AC/DC Converters POWER, CCM CONTROLLER IC

Manufacturer:

Mfr Part:
BM1R00146F-E2

TTI Part:
BM1R00146F-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSOP-8
Supply Voltage - Min2.7 V
Supply Voltage - Max32 V
TopologyFlyback
TechnologySi
Switching Frequency50 kHz
Operating Supply Current1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
IsolationIsolated
Number of Outputs1 Output
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeSecondary Side Synchronous Rectification Controller
Part # AliasesBM1R00146F

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.02$2,550.00
Need more?
Sign in to add projects and notes