Reference Only

BH76812FVM-TR

Video ICs OUTPUT CAPACITOR

Manufacturer:

Mfr Part:
BH76812FVM-TR

TTI Part:
BH76812FVM-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryVideo ICs
TypeVideo Amplifier
Number of Channels1 Channel
Operating Supply Voltage2.5 V to 3.45 V
Operating Supply Current15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseMSOP-8
PackagingReel
Pd - Power Dissipation470 mW
Product TypeVideo Amplifier
ProductVideo ICs
SeriesBH76812FVM
SubcategoryVideo ICs
Supply Voltage - Max3.45 V
Supply Voltage - Min2.5 V
Part # AliasesBH76812FVM

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.77$2,310.00
Need more?
Sign in to add projects and notes