Reference Only
BH76106HFV-TR
Video ICs VIDEO DRIVER 6PIN
Datasheet
BH76106HFV-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Video ICs | |
| Type | Video Driver | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 2.6 V to 5.5 V | |
| Operating Supply Current | 7 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HVSOF-6 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 410 mW | |
| Product Type | Video ICs | |
| Product | Video ICs | |
| Series | BH76106HFV | |
| Subcategory | Video ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.6 V | |
| Part # Aliases | BH76106HFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.557 | $1,671.00 |
Need more?
Sign in to add projects and notes