Reference Only

BH1680FVC-TR

Ambient Light Sensors SENSORDEVELOPME

Manufacturer:

Mfr Part:
BH1680FVC-TR

TTI Part:
BH1680FVC-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Mounting StyleSMD/SMT
Peak Wavelength530 nm
Operating Supply Voltage2.4 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBH1680FVC
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation165 mW
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeAnalog Current Output Ambient Light Sensor IC
Part # AliasesBH1680FVC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.566$1,698.00
$0.559$3,354.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.