Reference Only

BH1603FVC-TR

Ambient Light Sensors Ambient Light Sensor Analog Current Out

Manufacturer:

Mfr Part:
BH1603FVC-TR

TTI Part:
BH1603FVC-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Mounting StyleSMD/SMT
Peak Wavelength560 nm
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBH1603FVC
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation260 mW
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeAnalog Current Output Ambient Light Sensor IC
Part # AliasesBH1603FVC

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.571$1,713.00
$0.552$3,312.00
$0.514$4,626.00
Need more?

My Notes

Sign into see notes.