Reference Only

BDJ5FC0JEFJ-E2

New Product
LDO Voltage Regulators 1A 15V FIXED OUTPUT LDO REG

Manufacturer:

Mfr Part:
BDJ5FC0JEFJ-E2

TTI Part:
BDJ5FC0JEFJ-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage15 V
Output Current1 A
Number of Outputs1 Output
Input Voltage - Min4 V
Input Voltage - Max26.5 V
Output TypeFixed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dropout Voltage400 mV
SeriesBDxxFC0
PackagingReel
Dropout Voltage - Max700 mV
Ib - Input Bias Current50 uA
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
Reference Voltage750 mV
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.533$1,332.50
Need more?

My Notes

Sign into see notes.