Reference Only
BDE0800G-TR
Not Recommended for New Designs
Board Mount Temperature Sensors 80C Thermostat Temperature
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 4 C | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Reel | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Thermometers and Thermostats | |
| Series | BDE0800G | |
| Subcategory | Sensors | |
| Part # Aliases | BDE0800G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.414 | $1,242.00 | |
| $0.41 | $2,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.