Reference Only

BD9V100MUF-CE2

Switching Voltage Regulators 16-60V 1A 1ch 2.1MHz Sync Buck Convrtr

Manufacturer:

Mfr Part:
BD9V100MUF-CE2

TTI Part:
BD9V100MUF-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNFV4040-EP-24
TopologyBuck
Output Voltage800 mV to 5.5 V
Output Current1 A
Number of Outputs1 Output
Input Voltage, Min16 V
Input Voltage, Max60 V
Switching Frequency2.1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Input Voltage16 V to 60 V
Operating Supply Current2.5 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min16 V
TypeSynchronous Buck Converter Integrated FET for Automotive
Part # AliasesBD9V100MUF-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.16$5,400.00
Need more?
Sign in to add projects and notes