Reference Only

BD9S402MUF-CE2

Switching Voltage Regulators NANO

Manufacturer:

Mfr Part:
BD9S402MUF-CE2

TTI Part:
BD9S402MUF-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNFV3030-EP-16
TopologyBuck
Output Voltage600 mV to 4.125 V
Output Current4 A
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max5.5 V
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Development KitBD9S402MUF-TSB-001
Input Voltage2.7 V to 5.5 V
Operating Supply Current1.8 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TradenameNano Pulse Control, QuiCur
TypeSynchronous Buck DC to DC Converter
Part # AliasesBD9S402MUF-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.19$3,570.00
Need more?
Sign in to add projects and notes