Reference Only
BD9S400MUF-CE2
Switching Voltage Regulators Sync Buck DC/DC Conv 4A MOSFET; 2.7-5.5V
Datasheet
BD9S400MUF-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNFV3030-EP-16 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 4.4 V | |
| Output Current | 4 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.7 V | |
| Input Voltage, Max | 5.5 V | |
| Switching Frequency | 2.2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage | 2.7 V to 5.5 V | |
| Operating Supply Current | 650 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.7 V | |
| Type | Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9S400MUF-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
9,000
On Order
9,000 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $2,760.00 |
Need more?
Sign in to add projects and notes