Reference Only

BD9P208MUF-CE2

Switching Voltage Regulators Nano Pulse Control 3.5V to 40V Input, 2A Single 2.2MHz Buck DC/DC Converter For Automotive: BD9P208MUF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs.

Manufacturer:

Mfr Part:
BD9P208MUF-CE2

TTI Part:
BD9P208MUF-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNFV4040-EP-24
TopologyBuck
Output Voltage800 mV to 8.5 V
Output Current2 A
Number of Outputs1 Output
Input Voltage, Min3.5 V
Input Voltage, Max40 V
Quiescent Current1.2 mA
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Development KitBD9P208MUF-TSB-001
Input Voltage3.5 V to 40 V
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3.5 V
TypeSynchronous Buck DC to DC Converter
Part # AliasesBD9P208MUF-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.07$2,675.00
Need more?
Sign in to add projects and notes