Reference Only
BD9G341AEFJ-LBE2
Switching Voltage Regulators 12-76V 1Ch Buck Conv w/ Integrated FET
Datasheet
BD9G341AEFJ-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Topology | Buck | |
| Output Voltage | 1 V to 76 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 12 V | |
| Input Voltage, Max | 76 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 50 kHz to 750 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Development Kit | BD9G341AEFJ-EVK-101 | |
| Input Voltage | 12 V to 76 V | |
| Operating Supply Current | 1.5 mA | |
| Pin Count | 8 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 12 V | |
| Type | Integrated FET Buck Converter | |
| Part # Aliases | BD9G341AEFJ-LB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $6,050.00 |
Need more?
Sign in to add projects and notes