Reference Only

BD9G341AEFJ-E2

Switching Voltage Regulators 1ch Buck Converter Integrated FET

Manufacturer:

Mfr Part:
BD9G341AEFJ-E2

TTI Part:
BD9G341AEFJ-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyBuck
Output Voltage1 V to 76 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min12 V
Input Voltage, Max76 V
Quiescent Current10 uA
Switching Frequency50 kHz to 750 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Development KitBD9G341AEFJ-EVK-101
Input Voltage12 V to 76 V
Operating Supply Current1.5 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min12 V
TypeIntegrated FET Buck Converter
Part # AliasesBD9G341AEFJ

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.10$5,250.00
Need more?
Sign in to add projects and notes