Reference Only
BD9G102G-LBTR
Switching Voltage Regulators Buck Conv Intgtd FET 0.5A 1ch; 6V-24V
Datasheet
BD9G102G-LBTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-6 | |
| Topology | Buck | |
| Output Voltage | 750 mV to 33.6 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 6 V | |
| Input Voltage, Max | 42 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Development Kit | BD9G102G-EVK-001 | |
| Input Voltage | 6 V to 42 V | |
| Operating Supply Current | 500 uA | |
| Pin Count | 6 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 6 V | |
| Type | Integrated FET Buck Converter | |
| Part # Aliases | BD9G102G-LB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.728 | $2,184.00 |
Need more?
Associated Parts
Power Management IC Development Tools Accepts a power supply input range of 6V to 42V, generates output 0.75V to VCC0.8, input range of 8V to 42V, fixed output of 5V can be produced.
Sign in to add projects and notes