Reference Only
BD9G101G-TR
Switching Voltage Regulators SD Switching Reg
Datasheet
BD9G101G-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-6 | |
| Topology | Buck | |
| Output Voltage | 1 V to 29.4 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 6 V | |
| Input Voltage - Max | 42 V | |
| Quiescent Current | 5 uA | |
| Switching Frequency | 1.5 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | BD9G101G | |
| Packaging | Reel | |
| Development Kit | BD9G101G-EVK-101 | |
| Input Voltage | 6 V to 42 V | |
| Operating Supply Current | 700 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 6 V | |
| Type | Step-Down Switching Regulators | |
| Part # Aliases | BD9G101G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
3,000In Stock
15,000 expected 28-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $2,160.00 |
Need more?
Associated Parts
Power Management IC Development Tools EVAL BOARD FOR BD9G101G-TR
My Notes
Sign into see notes.