Reference Only
BD9E304FP4-LBZTL
Switching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe
Datasheet
BD9E304FP4-LBZTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSOT-23-8 | |
| Topology | Buck | |
| Output Voltage | 700 mV to 28.8 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 36 V | |
| Quiescent Current | 45 uA | |
| Switching Frequency | 300 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Development Kit | BD9E304FP4-EVK-001, BD9E304FP4-EVK-002 | |
| Input Voltage | 4.5 V to 36 V | |
| Pin Count | 8 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.5 V | |
| Type | Single Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9E304FP4-LBZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $3,290.00 |
Need more?
Sign in to add projects and notes