Reference Only
BD9E302EFJ-E2
Switching Voltage Regulators 7-28V 3A Int MOSFET Buck DC/DC Conv IC
Datasheet
BD9E302EFJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Topology | Buck | |
| Output Voltage | 1 V to 19.6 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 7 V | |
| Input Voltage, Max | 28 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 550 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Development Kit | BD9E302EFJ-EVK-001 | |
| Input Voltage | 7 V to 28 V | |
| Operating Supply Current | 290 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 7 V | |
| Type | Integrated MOSFET DC to DC Converter | |
| Part # Aliases | BD9E302EFJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.48 | $1,200.00 | |
| $0.47 | $2,350.00 | |
| $0.465 | $3,487.50 |
Need more?
Sign in to add projects and notes