Reference Only

BD9E105FP4-ZTL

Switching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char

Manufacturer:

Mfr Part:
BD9E105FP4-ZTL

TTI Part:
BD9E105FP4-ZTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTSOT-23-6
TopologyBuck
Output Voltage700 mV to 800 mV
Output Current1 A
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max28 V
Quiescent Current55 uA
Switching Frequency500 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Development KitBD9E105FP4-EVK-001
Input Voltage4.5 V to 28 V
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4.5 V
TypeSingle Synchronous Buck DC to DC Converter
Part # AliasesBD9E105FP4-Z

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.741$2,593.50
Need more?

My Notes

Sign into see notes.