Reference Only
BD9DA00MF-E2
New Product
Switching Voltage Regulators DC/DC CONV BUILT-IN SWT MOSFET
Datasheet
BD9DA00MF-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | UFN-14 | |
| Topology | Buck | |
| Output Voltage | 0.6 V to 5.5 V | |
| Output Current | 12 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4 V | |
| Input Voltage, Max | 16 V | |
| Quiescent Current | 600 uA | |
| Switching Frequency | 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Development Kit | BD9DA00MF-EVK-001 | |
| Input Voltage | 4 V to 16 V | |
| Load Regulation | Yes, Regulated | |
| Moisture Sensitive | Yes | |
| Pin Count | 14 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4 V | |
| Type | Synchronous Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $4,375.00 |
Need more?
Sign in to add projects and notes