Reference Only
BD9D321EFJ-E2
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET
Datasheet
BD9D321EFJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Topology | Buck | |
| Output Voltage | 765 mV to 7 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 18 V | |
| Quiescent Current | 15 uA | |
| Switching Frequency | 700 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD9D321EFJ | |
| Packaging | Reel | |
| Development Kit | BD9D321EFJ-EVK-001 | |
| Input Voltage | 4.5 V to 18 V | |
| Operating Supply Current | 700 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.5 V | |
| Type | Synchronous Buck DC to DC Converter | |
| Part # Aliases | BD9D321EFJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.338 | $845.00 | |
| $0.335 | $1,675.00 | |
| $0.332 | $2,490.00 | |
| $0.326 | $4,075.00 |
Need more?
Sign in to add projects and notes