Reference Only

BD9D320EFJ-E2

Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET

Manufacturer:

Mfr Part:
BD9D320EFJ-E2

TTI Part:
BD9D320EFJ-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyBuck
Output Voltage765 mV to 7 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max18 V
Quiescent Current2 uA
Switching Frequency700 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD9D320EFJ
PackagingReel
Development KitBD9D320EFJ-EVK-001
Input Voltage4.5 V to 18 V
Operating Supply Current1 mA
Pin Count8
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4.5 V
TypeSynchronous Buck DC to DC Converter
Part # AliasesBD9D320EFJ

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.345$862.50
Need more?
Sign in to add projects and notes