Reference Only
BD9B306ANF-ZTR
New Product
Switching Voltage Regulators 2.7V to 5.5V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter
Datasheet
BD9B306ANF-ZTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VFN-6 | |
| Topology | Buck | |
| Output Voltage | 600 mV to 4 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 2.7 V | |
| Input Voltage - Max | 5.5 V | |
| Quiescent Current | 4 uA | |
| Switching Frequency | 2.2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Input Voltage | 2.7 V to 5.5 V | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Synchronous DC/DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |