Reference Only

BD96240MUF-CE2

Switching Voltage Regulators Switching Regulator that incorporates buck converter controller

Manufacturer:

Mfr Part:
BD96240MUF-CE2

TTI Part:
BD96240MUF-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFN-32
Output Voltage600 mV to 2 V
Output Current160 A
Number of Outputs1 Output
Input Voltage - Min3 V
Input Voltage - Max5.5 V
Switching Frequency2.25 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Input Voltage3 V to 5.5 V
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3 V
TypeAutomotive PMIC Switching Regulator

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$4.25$10,625.00
Need more?

My Notes

Sign into see notes.