Reference Only
BD9611MUV-E2
Switching Controllers 60V Synchronous Step-down Regulator
Datasheet
BD9611MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Topology | Buck | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 50 kHz to 500 kHz | |
| Duty Cycle - Max | 60 % | |
| Input Voltage | 10 V to 56 V | |
| Output Voltage | 1 V to 44.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNV4040-EP-20 | |
| Packaging | Reel | |
| Isolation | Isolated | |
| Operating Supply Current | 2 mA | |
| Operating Supply Voltage | 10 V to 56 V | |
| Product Type | Switching Controllers | |
| Product | Switching Controllers | |
| Series | BD9611MUV | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD9611MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $2,800.00 |
Need more?
Associated Parts
Power Management IC Development Tools BD9611MUV EVAL BOARD
Sign in to add projects and notes