Reference Only

BD9596BMWV-E2

Power Management Specialized - PMIC POWER MANAGEMENT IC

Manufacturer:

Mfr Part:
BD9596BMWV-E2

TTI Part:
BD9596BMWV-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypePower Management IC
Mounting StyleSMD/SMT
Package / CaseUQFN-88
Output Current13.541 A
Input Voltage, Max5.5 V
Input Voltage, Min3.5 V
Maximum Output Voltage1.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
PackagingReel
ApplicationIndustrial control systems, Intelligent vending systems, ATM
Input Voltage Range3.5 V to 5.5 V
Operating Supply Current22 mA
Operating Supply Voltage3.5 V to 5.5 V
Output Voltage Range500 mV to 1.2 V
Pd - Power Dissipation9.2 W
Product TypePower Management Specialized - PMIC
ProductPower Management ICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD9596BMWV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,000
On Order
2,000 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.50$7,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes