Reference Only
BD9573MUF-ME2
Power Management Specialized - PMIC AECQ
Datasheet
BD9573MUF-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-56 | |
| Output Current | 5.2 A | |
| Input Voltage, Max | 3.6 V | |
| Input Voltage, Min | 3 V | |
| Maximum Output Voltage | 5.09 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | In-Vehicle Infotainment (IVI) Systems, Instrument Cluster Panel | |
| Input Voltage Range | 3 V to 3.6 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 6 mA | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Output Voltage Range | 1.01 V to 5.09 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD9573MUF-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.52 | $7,520.00 |
Need more?
Sign in to add projects and notes