Reference Only
BD9555FVM-CGTR
Timers & Support Products 50V 1Ch Timer IC 4.5-42V; MSOP8
Datasheet
BD9555FVM-CGTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Timers & Support Products | |
| Type | CR Timer IC | |
| Number of Internal Timers | 1 Timer | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 42 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Frequency | 1 Hz to 10 kHz | |
| High Level Output Current | 10 mA | |
| Low Level Output Current | 50 mA | |
| Operating Supply Current | 1 mA | |
| Pd - Power Dissipation | 380 mW | |
| Product Type | Timers & Support Products | |
| Product | Timers | |
| Shutdown | No Shutdown | |
| Subcategory | Clock & Timer ICs | |
| Supply Type | Single | |
| Part # Aliases | BD9555FVM-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $2,250.00 |
Need more?
My Notes
Sign into see notes.