Reference Only
BD950N1G-CTR
Linear Voltage Regulators 150MA QUICUR NANO 45V 5.0V LD
Datasheet
BD950N1G-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Linear Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-5 | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Output Voltage | 5 V | |
| Output Current | 150 mA | |
| Output Type | Adjustable | |
| Input Voltage - Min | 3 V | |
| Input Voltage - Max | 42 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Line Regulation | 2 mV | |
| Load Regulation | 3 mV | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Product Type | Linear Voltage Regulators | |
| Product | LDO Regulators | |
| Reference Voltage | 650 mV | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Linear Regulator | |
| Part # Aliases | BD950N1G-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.522 | $1,566.00 |
Need more?
Sign in to add projects and notes