Reference Only
BD93F10MWV-E2
USB Interface IC TYPE-C POWER DELIVERY CONT
Datasheet
BD93F10MWV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | USB Interface IC | |
| Product | USB Controllers | |
| Type | PD Controller | |
| Mounting Style | SMD/SMT | |
| Package / Case | UQFN040V5050 | |
| Standard | USB-C PD | |
| Supply Voltage - Min | 3.1 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Core | ARM Cortex-M0 | |
| Interface Type | Serial | |
| Number of Ports | 1 Port | |
| Operating Supply Voltage | 3.1 V to 5.5 V | |
| Pin Count | 40 | |
| Port Type | DRP | |
| Product Type | USB Interface IC | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD93F10MWV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | 3A991.a.2 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $9,025.00 |
Need more?
Sign in to add projects and notes