Reference Only

BD933N1WG-CTR

Linear Voltage Regulators 150MA QUICUR NANO 45V 3.3VLDO

Manufacturer:

Mfr Part:
BD933N1WG-CTR

TTI Part:
BD933N1WG-CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLinear Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Number of Outputs1 Output
PolarityPositive
Output Voltage3.3 V
Output Current150 mA
Output TypeFixed
Input Voltage, Min3 V
Input Voltage, Max42 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Line Regulation2 mV
Load Regulation3 mV
PSRR / Ripple Rejection - Typ70 dB
Product TypeLinear Voltage Regulators
ProductLDO Regulators
SubcategoryPMIC - Power Management ICs
TypeLinear Regulator
Part # AliasesBD933N1WG-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.547$1,641.00
$0.541$3,246.00
$0.536$4,824.00
$0.53$7,950.00
Need more?
Sign in to add projects and notes