Reference Only
BD9329AEFJ-E2
Not Recommended for New Designs
Switching Voltage Regulators SWITCH REGULATOR PWR MOSFET 3A
Datasheet
BD9329AEFJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J-8 | |
| Topology | Buck | |
| Output Voltage | 900 mV to 12.6 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 4.2 V | |
| Input Voltage - Max | 18 V | |
| Switching Frequency | 380 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD9329AEFJ | |
| Packaging | Reel | |
| Operating Supply Current | 1.2 mA | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.2 V | |
| Type | Step Down Regulator | |
| Part # Aliases | BD9329AEFJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.473 | $1,182.50 | |
| $0.461 | $2,305.00 | |
| $0.455 | $3,412.50 | |
| $0.449 | $5,612.50 |
Need more?
My Notes
Sign into see notes.