Reference Only

BD93291EFJ-E2

Switching Voltage Regulators IC Pwr Swtch Reg Multi Output

Manufacturer:

Mfr Part:
BD93291EFJ-E2

TTI Part:
BD93291EFJ-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyBuck
Output Voltage5 V, 800 mV to 4 V
Output Current1.5 A, 2.5 A
Number of Outputs2 Output
Input Voltage, Min8 V
Input Voltage, Max26 V
Quiescent Current5 uA
Switching Frequency300 kHz to 600 kHz, 1.5 MHz to 2.5 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD93291EFJ
PackagingReel
Input Voltage8 V to 26 V
Operating Supply Current600 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min8 V
TypeDual Synchronous Buck Converter
Part # AliasesBD93291EFJ

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.513$1,282.50
Need more?
Sign in to add projects and notes