Reference Only
BD91N01NUX-E2
Power Management Specialized - PMIC PMW TYPE DC/DC CON
Datasheet
BD91N01NUX-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Development Kit | BD91N01NUX-EVK-001 | |
| Input Current | 15 uA | |
| Input Voltage Range | 1.7 V to 5.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Current | 125 uA | |
| Operating Supply Voltage | 4 V to 5.5 V | |
| Packaging | Reel | |
| Package / Case | VSON-10 | |
| Pin Count | 10 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | USB Type-C Sink Port Detections | |
| Subcategory | PMIC - Power Management ICs | |
| Type | USB | |
| Part # Aliases | BD91N01NUX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.703 | $2,812.00 |
Need more?
Cut Tape / ezReel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $27.25 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes