Reference Only

BD9109FVM-TR

Switching Voltage Regulators 3.3V Output Voltage

Manufacturer:

Mfr Part:
BD9109FVM-TR

TTI Part:
BD9109FVM-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMSOP-8
TopologyBuck
Output Voltage3.3 V
Output Current800 mA
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBD9109FVM
PackagingReel
Input Voltage4.5 V to 5.5 V
Operating Supply Current250 uA
Pin Count8
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4.5 V
TypeStep-Down Switching Regulator
Part # AliasesBD9109FVM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.11$3,330.00
Need more?
Sign in to add projects and notes