Reference Only
BD90640HFP-CTR
Switching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HRP7
Datasheet
BD90640HFP-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Topology | Buck | |
| Output Voltage | 800 mV to 36 V | |
| Output Current | 4 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 3.5 V | |
| Input Voltage, Max | 36 V | |
| Switching Frequency | 50 kHz to 600 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Series | BD90640HFP-C | |
| Packaging | Reel | |
| Input Voltage | 3.5 V to 36 V | |
| Operating Supply Current | 2.2 mA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3.5 V | |
| Type | Step-Down Switching Regulator | |
| Part # Aliases | BD90640HFP-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $2,800.00 |
Need more?
Sign in to add projects and notes