Reference Only

BD90640EFJ-CE2

Not Recommended for New Designs
Switching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HTSOP-J8

Manufacturer:

Mfr Part:
BD90640EFJ-CE2

TTI Part:
BD90640EFJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyBuck
Output Voltage800 mV to 36 V
Output Current4 A
Number of Outputs1 Output
Input Voltage, Min3.5 V
Input Voltage, Max36 V
Switching Frequency50 kHz to 600 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Input Voltage3.5 V to 36 V
Operating Supply Current2.2 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3.5 V
TypeStep-Down Switching Regulator
Part # AliasesBD90640EFJ-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.03$2,575.00
Need more?
Sign in to add projects and notes