Reference Only

BD900N5WFP2-CE2

New Product
LDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR

Manufacturer:

Mfr Part:
BD900N5WFP2-CE2

TTI Part:
BD900N5WFP2-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-263-5
Output Current500 mA
Number of Outputs1 Output
Input Voltage, Min3 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ60 dB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage700 mV
QualificationAEC-Q100
SeriesBD9xxN5-C
PackagingReel
Dropout Voltage - Max1.5 V
Ib - Input Bias Current8 uA
Pin Count5
Product TypeLDO Voltage Regulators
ProductLDO Regulators
Reference Voltage650 mV
SubcategoryPMIC - Power Management ICs
TradenameNano Cap; QuiCur

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.37$685.00
Need more?
Sign in to add projects and notes