Reference Only

BD83816EFV-ME2

LED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL

Manufacturer:

Mfr Part:
BD83816EFV-ME2

TTI Part:
BD83816EFV-ME2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyPWM
Output Current30 mA, 50 mA
Package / CaseHTSSOP-24
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Operating Frequency1.25 MHz
Output Voltage35 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FeaturesAEC-Q100 Qualified
PackagingReel
Input Voltage3 V to 5.5 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels16 Channel
Output TypeOpen Drain
Product TypeLED Lighting Drivers
ProductLED Lighting Drivers
SubcategoryDriver ICs
Supply Current - Max1 mA
TypeSerial-in Parallel-out LED Driver
Part # AliasesBD83816EFV-M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390030
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.674$1,348.00
Need more?

My Notes

Sign into see notes.