Reference Only
BD83732HFP-MTR
LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED
Datasheet
BD83732HFP-MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost, Buck | |
| Output Current | 500 mA | |
| Package / Case | HRP-7 | |
| Supply Voltage - Max | 42 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Frequency | 100 Hz to 5 kHz | |
| Output Voltage | Adjustable | |
| Series | BD83732HFP-M | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Dimming | PWM | |
| Features | PWM Dimming, Constant Current | |
| Input Voltage | 4.5 V to 42 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Type | Constant Current | |
| Pd - Power Dissipation | 2.29 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Source Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 6 mA | |
| Part # Aliases | BD83732HFP-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $2,960.00 |
Need more?
My Notes
Sign into see notes.