Reference Only
BD8372HFP-MTR
LED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HRP7
Datasheet
BD8372HFP-MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost, Buck | |
| Output Current | 200 mA | |
| Package / Case | HRP-7 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 5.5 V | |
| Operating Frequency | 100 Hz to 5 kHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Features | Constant Current | |
| Height | 1.905 mm | |
| High Level Output Current | 50 mA | |
| Input Voltage | 5.5 V to 40 V | |
| Length | 9.395 mm | |
| Low Level Output Current | 5 mA | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 2.3 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Source Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5 mA | |
| Width | 9.017 mm | |
| Part # Aliases | BD8372HFP-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $3,140.00 |
Need more?
Sign in to add projects and notes