Reference Only
BD82A26MUF-ME2
LED Lighting Driver ICs NANO CAP LED DRIVER
Datasheet
BD82A26MUF-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 6 Output | |
| Topology | Boost | |
| Output Current | 150 mA | |
| Package / Case | VQFN-32 | |
| Supply Voltage - Max | 48 V | |
| Supply Voltage - Min | 3 V | |
| Operating Frequency | 200 kHz to 2.42 MHz | |
| Output Voltage | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Features | Nano Cap Integrated, Load Switch | |
| Input Voltage | 3 V to 48 V | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Lighting Drivers | |
| Product | White LED Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BD82A26MUF-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $6,725.00 |
Need more?
Sign in to add projects and notes